Part Details for QB-105B by Spectrum Microwave
Overview of QB-105B by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80 | Rochester Electronics LLC | Digital Signal Processor | |
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors | |
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - DSP MicroComputer, 16-Bit |
Part Details for QB-105B
QB-105B CAD Models
QB-105B Part Data Attributes
|
QB-105B
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
QB-105B
Spectrum Microwave
Narrow Band High Power Amplifier, 1MHz Min, 32MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | REMEC INC | |
Reach Compliance Code | unknown | |
Construction | COAXIAL | |
Operating Frequency-Max | 32 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 1.5 |