Part Details for Q8R1CXXG24AE by APEM Inc
Overview of Q8R1CXXG24AE by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8R1CXXG24AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-Q8R1CXXG24AE-ND
|
DigiKey | LED INDICATOR 8MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1784 | Buy Now |
DISTI #
642-Q8R1CXXG24AE
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 8MM | 0 |
|
$8.8600 / $15.6300 | Order Now |
DISTI #
75002209
|
RS | LED INDICATOR 8MM | APEM Components Q8R1CXXG24AE RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2500 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Green - 24VAC/DC @ 20mA - Recessed - Bright Chrome Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant |
14 In Stock |
|
$9.5600 / $17.0800 | Buy Now |
DISTI #
65248742
|
Verical | Q8R1CXXG24AE Min Qty: 5 Package Multiple: 5 Date Code: 2249 | Americas - 10 |
|
$13.3640 / $22.2040 | Buy Now |
DISTI #
Q8R1CXXG24AE
|
TME | Indicator: LED, recessed, green, 24VDC, 24VAC, Ø8mm, IP67, metal Min Qty: 25 | 0 |
|
$6.2800 | RFQ |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Green - 24VAC/DC @ 20mA - Recessed - Bright Chrome Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant |
14 In Stock |
|
$9.5600 / $17.0800 | Buy Now |
Part Details for Q8R1CXXG24AE
Q8R1CXXG24AE CAD Models
Q8R1CXXG24AE Part Data Attributes
|
Q8R1CXXG24AE
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8R1CXXG24AE
APEM Inc
Single Color LED, Green, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8R1CXXG24AE
This table gives cross-reference parts and alternative options found for Q8R1CXXG24AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8R1CXXG24AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q8R2GKKG28 | APEM Inc | Check for Price | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | Q8R1CXXG24AE vs Q8R2GKKG28 |
Q6R7BKKG06 | APEM Inc | Check for Price | Single Color LED, Green, Diffused, 6mm, PLASTIC PACKAGE-2 | Q8R1CXXG24AE vs Q6R7BKKG06 |
Q8R3GKKG28E | APEM Inc | Check for Price | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | Q8R1CXXG24AE vs Q8R3GKKG28E |
Q8R1BXXG24AE | APEM Inc | Check for Price | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | Q8R1CXXG24AE vs Q8R1BXXG24AE |
Q8R3CKKG28E | APEM Inc | Check for Price | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | Q8R1CXXG24AE vs Q8R3CKKG28E |
Q8P8CKKG24AE | APEM Inc | Check for Price | Single Color LED, Green, Diffused, PLASTIC PACKAGE-8 | Q8R1CXXG24AE vs Q8P8CKKG24AE |
Q16P1GPKKG02 | APEM Inc | Check for Price | Single Color LED, Green, Diffused, PLASTIC PACKAGE-1 | Q8R1CXXG24AE vs Q16P1GPKKG02 |
Q8P7BXXG06 | APEM Inc | Check for Price | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | Q8R1CXXG24AE vs Q8P7BXXG06 |
Q8R1CXXG24E | APEM Inc | $11.4400 | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | Q8R1CXXG24AE vs Q8R1CXXG24E |
Q8R8CKKG06 | APEM Inc | Check for Price | Single Color LED, Green, Diffused, PLASTIC PACKAGE-8 | Q8R1CXXG24AE vs Q8R8CKKG06 |