Part Details for Q8R1BXXSR12AE by APEM Inc
Overview of Q8R1BXXSR12AE by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q8R1BXXSR12AE
Q8R1BXXSR12AE CAD Models
Q8R1BXXSR12AE Part Data Attributes
|
Q8R1BXXSR12AE
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8R1BXXSR12AE
APEM Inc
Single Color LED, Super Bright High Efficiency Red, Water Clear, PLASTIC PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | SUPER BRIGHT HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 10000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8R1BXXSR12AE
This table gives cross-reference parts and alternative options found for Q8R1BXXSR12AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8R1BXXSR12AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8R7BXXSR24E | Single Color LED, Super Bright High Efficiency Red, Water Clear, PLASTIC PACKAGE-7 | APEM Inc | Q8R1BXXSR12AE vs Q8R7BXXSR24E |
Q8P6BKKSR12 | Single Color LED, Super Bright High Efficiency Red, Water Clear, PLASTIC PACKAGE-6 | APEM Inc | Q8R1BXXSR12AE vs Q8P6BKKSR12 |
Q8P2GXXSR220 | Single Color LED, Super Bright High Efficiency Red, Water Clear, PLASTIC PACKAGE-2 | APEM Inc | Q8R1BXXSR12AE vs Q8P2GXXSR220 |
Q8R6CXXSR24E | Single Color LED, Super Bright High Efficiency Red, Water Clear, PLASTIC PACKAGE-6 | APEM Inc | Q8R1BXXSR12AE vs Q8R6CXXSR24E |
Q8R1CXXSR02 | Single Color LED, Super Bright High Efficiency Red, Water Clear, PLASTIC PACKAGE-1 | APEM Inc | Q8R1BXXSR12AE vs Q8R1CXXSR02 |
Q8R1CKKSR02 | Single Color LED, Super Bright High Efficiency Red, Water Clear, PLASTIC PACKAGE-1 | APEM Inc | Q8R1BXXSR12AE vs Q8R1CKKSR02 |
Q8P1BXXSR110E | Single Color LED, Super Bright High Efficiency Red, Water Clear, PLASTIC PACKAGE-1 | APEM Inc | Q8R1BXXSR12AE vs Q8P1BXXSR110E |
Q8P6GKKSR24 | Single Color LED, Super Bright High Efficiency Red, Water Clear, PLASTIC PACKAGE-6 | APEM Inc | Q8R1BXXSR12AE vs Q8P6GKKSR24 |
Q8P6GXXSR24 | Single Color LED, Super Bright High Efficiency Red, Water Clear, PLASTIC PACKAGE-6 | APEM Inc | Q8R1BXXSR12AE vs Q8P6GXXSR24 |
Q8R7CKKSR24A | Single Color LED, Super Bright High Efficiency Red, Water Clear, PLASTIC PACKAGE-7 | APEM Inc | Q8R1BXXSR12AE vs Q8R7CKKSR24A |