Part Details for Q8P7GKKY12A by APEM Inc
Overview of Q8P7GKKY12A by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q8P7GKKY12A
Q8P7GKKY12A CAD Models
Q8P7GKKY12A Part Data Attributes
|
Q8P7GKKY12A
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8P7GKKY12A
APEM Inc
Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.1 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8P7GKKY12A
This table gives cross-reference parts and alternative options found for Q8P7GKKY12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8P7GKKY12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q8P3BXXY220 | APEM Inc | Check for Price | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | Q8P7GKKY12A vs Q8P3BXXY220 |
Q8R6GXXY28E | APEM Inc | Check for Price | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | Q8P7GKKY12A vs Q8R6GXXY28E |
Q8P1CXXY02 | APEM Inc | Check for Price | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | Q8P7GKKY12A vs Q8P1CXXY02 |
Q8R8GXXY12 | APEM Inc | Check for Price | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-8 | Q8P7GKKY12A vs Q8R8GXXY12 |
Q8P1GKKY24AE | APEM Inc | Check for Price | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | Q8P7GKKY12A vs Q8P1GKKY24AE |
Q8R2CKKY06E | APEM Inc | Check for Price | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | Q8P7GKKY12A vs Q8R2CKKY06E |
Q8P7BKKY28E | APEM Inc | Check for Price | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | Q8P7GKKY12A vs Q8P7BKKY28E |
Q8P7BXXY28E | APEM Inc | Check for Price | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | Q8P7GKKY12A vs Q8P7BXXY28E |
Q8R8BKKY24 | APEM Inc | Check for Price | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-8 | Q8P7GKKY12A vs Q8R8BKKY24 |
Q8R2GXXY220 | APEM Inc | Check for Price | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | Q8P7GKKY12A vs Q8R2GXXY220 |