There are no models available for this part yet.
Overview of Q8F7BXXY02E by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Q8F7BXXY02E by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29Y2307
|
Newark | Led Indicator 8Mm Rohs Compliant: Yes |Apem Q8F7BXXY02E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3900 / $26.1800 | Buy Now | |
DISTI #
679-2758-ND
|
DigiKey | LED PM INDICATOR FLUSH YLW Min Qty: 1 Lead time: 14 Weeks Container: Bag |
58 In Stock |
|
$11.1534 / $19.1700 | Buy Now | |
DISTI #
642-Q8F7BXXY02E
|
Mouser Electronics | LED Panel Mount Indicators Ylw LED 2.1VDC, Shrt Wire no resistr IP67 RoHS: Compliant | 86 |
|
$11.1500 / $17.3200 | Buy Now | |
DISTI #
70429355
|
RS | Flushindicator Pmnt,8mm Mount Size, Yellow LED, LeadWires Term,5 mm Lamp Size,2Vdc | APEM Components Q8F7BXXY02E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9400 / $13.6800 | RFQ | |
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Yellow - No Resistor - Flush - Black Bezel - Wires - IP67 RoHS: Compliant |
425 In Stock |
|
$10.6600 / $15.7600 | Buy Now | ||
Master Electronics | Panel Mount LED Indicator - 8mm - Yellow - No Resistor - Flush - Black Bezel - Wires - IP67 RoHS: Compliant |
425 In Stock |
|
$10.6600 / $15.7600 | Buy Now |
CAD Models for Q8F7BXXY02E by APEM Inc
Part Data Attributes for Q8F7BXXY02E by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Apem
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
6.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1 mm
|
Packing Method
|
BULK
|
Shape
|
CYLINDRICAL
|
Surface Mount
|
NO
|
Viewing Angle
|
100 deg
|
Alternate Parts for Q8F7BXXY02E
This table gives cross-reference parts and alternative options found for Q8F7BXXY02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8F7BXXY02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8F6CKKY28 | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F7BXXY02E vs Q8F6CKKY28 |
Q8F7GXXY06 | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F7BXXY02E vs Q8F7GXXY06 |
Q8F1GXXY110E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F7BXXY02E vs Q8F1GXXY110E |
Q8F1CXXY24E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F7BXXY02E vs Q8F1CXXY24E |
Q8F1CKKY24E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F7BXXY02E vs Q8F1CKKY24E |
Q6F2GKKY24AE | Single Color LED, Yellow, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q8F7BXXY02E vs Q6F2GKKY24AE |
Q8F8CXXY28 | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8F7BXXY02E vs Q8F8CXXY28 |
Q6F2BKKY24A | Single Color LED, Yellow, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q8F7BXXY02E vs Q6F2BKKY24A |
Q6F2GKKY28 | Single Color LED, Yellow, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q8F7BXXY02E vs Q6F2GKKY28 |
Q8F2GKKY06E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F7BXXY02E vs Q8F2GKKY06E |