Part Details for Q8F6GKKSY12E by APEM Inc
Overview of Q8F6GKKSY12E by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q8F6GKKSY12E
Q8F6GKKSY12E CAD Models
Q8F6GKKSY12E Part Data Attributes
|
Q8F6GKKSY12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8F6GKKSY12E
APEM Inc
Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 140.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8F6GKKSY12E
This table gives cross-reference parts and alternative options found for Q8F6GKKSY12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8F6GKKSY12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8F8BXXSY28 | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-8 | APEM Inc | Q8F6GKKSY12E vs Q8F8BXXSY28 |
Q8F8CXXSY02E | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-8 | APEM Inc | Q8F6GKKSY12E vs Q8F8CXXSY02E |
Q8F8BKKSY28 | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-8 | APEM Inc | Q8F6GKKSY12E vs Q8F8BKKSY28 |
Q8F1BXXSY28A | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-1 | APEM Inc | Q8F6GKKSY12E vs Q8F1BXXSY28A |
Q8F7CXXSY12E | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-7 | APEM Inc | Q8F6GKKSY12E vs Q8F7CXXSY12E |
Q8F3BKKSY24E | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-3 | APEM Inc | Q8F6GKKSY12E vs Q8F3BKKSY24E |
Q8F8CXXSY12 | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-8 | APEM Inc | Q8F6GKKSY12E vs Q8F8CXXSY12 |
Q8F7BKKSY28E | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-7 | APEM Inc | Q8F6GKKSY12E vs Q8F7BKKSY28E |
Q8F6GXXSY24E | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-6 | APEM Inc | Q8F6GKKSY12E vs Q8F6GXXSY24E |
Q8F2GXXSY24AE | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-2 | APEM Inc | Q8F6GKKSY12E vs Q8F2GXXSY24AE |