Part Details for Q8F6CZZRYG12 by APEM Inc
Overview of Q8F6CZZRYG12 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q8F6CZZRYG12
Q8F6CZZRYG12 CAD Models
Q8F6CZZRYG12 Part Data Attributes
|
Q8F6CZZRYG12
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8F6CZZRYG12
APEM Inc
Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | RED/YELLOW/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0/6.0/8.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8F6CZZRYG12
This table gives cross-reference parts and alternative options found for Q8F6CZZRYG12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8F6CZZRYG12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8F2GZZRYG02E | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8F6CZZRYG12 vs Q8F2GZZRYG02E |
Q8F1BZZRYG24A | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8F6CZZRYG12 vs Q8F1BZZRYG24A |
Q8F2GZZRYG12 | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8F6CZZRYG12 vs Q8F2GZZRYG12 |
Q8F1BZZRYG12A | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8F6CZZRYG12 vs Q8F1BZZRYG12A |
Q8F3GZZRYG24E | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8F6CZZRYG12 vs Q8F3GZZRYG24E |
Q8F1CZZRYG24 | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8F6CZZRYG12 vs Q8F1CZZRYG24 |
Q8F1GZZRYG28AE | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8F6CZZRYG12 vs Q8F1GZZRYG28AE |
Q8F1GZZRYG12E | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8F6CZZRYG12 vs Q8F1GZZRYG12E |
Q8F7GZZRYG28E | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8F6CZZRYG12 vs Q8F7GZZRYG28E |
Q8F7CZZRYG24E | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8F6CZZRYG12 vs Q8F7CZZRYG24E |