Part Details for Q8F1CKKY28 by APEM Inc
Overview of Q8F1CKKY28 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q8F1CKKY28
Q8F1CKKY28 CAD Models
Q8F1CKKY28 Part Data Attributes
|
Q8F1CKKY28
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8F1CKKY28
APEM Inc
Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8F1CKKY28
This table gives cross-reference parts and alternative options found for Q8F1CKKY28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8F1CKKY28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6F6GXXY12AE | Single Color LED, Yellow, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CKKY28 vs Q6F6GXXY12AE |
Q8F7GKKY02 | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CKKY28 vs Q8F7GKKY02 |
Q6F2GKKY24A | Single Color LED, Yellow, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CKKY28 vs Q6F2GKKY24A |
Q6F2GXXY24A | Single Color LED, Yellow, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CKKY28 vs Q6F2GXXY24A |
Q8F2CXXY110E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CKKY28 vs Q8F2CXXY110E |
Q8F6BKKY24AE | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CKKY28 vs Q8F6BKKY24AE |
Q8F2CXXY28E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CKKY28 vs Q8F2CXXY28E |
Q8F6GXXY02 | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CKKY28 vs Q8F6GXXY02 |
Q6F2CKKY24A | Single Color LED, Yellow, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CKKY28 vs Q6F2CKKY24A |
Q8F8GXXY02E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CKKY28 vs Q8F8GXXY02E |