Part Details for Q8010LH5TP by Littelfuse Inc
Overview of Q8010LH5TP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8010LH5TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4776
|
Newark | Altnstr 800V 10A 50-50-50 Ma To220 Iso/ Tube |Littelfuse Q8010LH5TP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.7400 | Buy Now |
DISTI #
F9569-ND
|
DigiKey | TRIAC ALTRNSTR 800V 10A ITO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5816 | Buy Now |
DISTI #
576-Q8010LH5TP
|
Mouser Electronics | Triacs 800V 10A 50-50-50mA RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
DISTI #
Q8010LH5TP
|
TTI | Triacs 800V 10A 50-50-50mA Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.5300 / $1.5800 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.10A 800V ALTERNISTOR SNUB.ITO220AB THT | 0 |
|
$3.1348 / $3.4483 | RFQ |
Part Details for Q8010LH5TP
Q8010LH5TP CAD Models
Q8010LH5TP Part Data Attributes
|
Q8010LH5TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q8010LH5TP
Littelfuse Inc
Alternistor TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q8010LH5TP
This table gives cross-reference parts and alternative options found for Q8010LH5TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8010LH5TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8010LH5 | Alternistor TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q8010LH5TP vs Q8010LH5 |