Part Details for Q8010L5V by Littelfuse Inc
Overview of Q8010L5V by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q8010L5V
Q8010L5V CAD Models
Q8010L5V Part Data Attributes
|
Q8010L5V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q8010L5V
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | ISOLATED TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Q8010L5V
This table gives cross-reference parts and alternative options found for Q8010L5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8010L5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8010R4 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q8010L5V vs Q8010R4 |
BTA10-800BWRG | 10A standard and Snubberless™ Triacs | STMicroelectronics | Q8010L5V vs BTA10-800BWRG |
BTB10-800CW | 800V, 10A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | Q8010L5V vs BTB10-800CW |
Q8010L4 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q8010L5V vs Q8010L4 |
MAC210A10FP | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, | Loras Industries Inc | Q8010L5V vs MAC210A10FP |
BTB10-800B | 800V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | Q8010L5V vs BTB10-800B |
MAC210-10 | 800V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | Q8010L5V vs MAC210-10 |
BTA10-800C | 800V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, ISOLATED TO-220AB, 3 PIN | STMicroelectronics | Q8010L5V vs BTA10-800C |
BTB10-800BW | 800V, 10A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | Q8010L5V vs BTB10-800BW |
BTB10-800CWRG | 10A standard and Snubberless™ Triacs | STMicroelectronics | Q8010L5V vs BTB10-800CWRG |