Part Details for Q8010L5 by Littelfuse Inc
Overview of Q8010L5 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8010L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J8647
|
Newark | Triac, 800V, 10A, To-220, Peak Repetitive Off State Voltage:800V, On State Rms Current:10A, Triac Case Style:To-220, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:100A, Holding Current Max:50Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q8010L5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
F5300-ND
|
DigiKey | TRIAC 800V 10A TO220 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 3 | 22 |
|
$1.3500 / $1.8000 | Buy Now |
|
Quest Components | 800 V, 10 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | 17 |
|
$1.5000 / $2.4000 | Buy Now |
|
Chip1Cloud | Triacs (0.8 A to 35 A) | 5210 |
|
RFQ |
Part Details for Q8010L5
Q8010L5 CAD Models
Q8010L5 Part Data Attributes
|
Q8010L5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q8010L5
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | ISOLATED TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 3 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Q8010L5
This table gives cross-reference parts and alternative options found for Q8010L5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8010L5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8010L5TP | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | Q8010L5 vs Q8010L5TP |