Part Details for Q6P1BXXHY12E by APEM Inc
Overview of Q6P1BXXHY12E by APEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for Q6P1BXXHY12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9547
|
Newark | Led Panel Indicator, Yellow, 6Mm, 12Vdc Rohs Compliant: Yes |Apem Q6P1BXXHY12E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$4.6600 / $6.7700 | Buy Now |
Part Details for Q6P1BXXHY12E
Q6P1BXXHY12E CAD Models
Q6P1BXXHY12E Part Data Attributes
|
Q6P1BXXHY12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q6P1BXXHY12E
APEM Inc
Single Color LED, Hyper Bright Yellow, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HYPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1200 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.5 mm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q6P1BXXHY12E
This table gives cross-reference parts and alternative options found for Q6P1BXXHY12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6P1BXXHY12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14P4AGXXHY110-097 | Visible LED, | APEM Inc | Q6P1BXXHY12E vs Q14P4AGXXHY110-097 |
Q14F1ABXXHY220-022 | Visible LED, | APEM Inc | Q6P1BXXHY12E vs Q14F1ABXXHY220-022 |
Q14R4ANXXHY220-0AD | Visible LED, | APEM Inc | Q6P1BXXHY12E vs Q14R4ANXXHY220-0AD |
Q6P5GXXHY28 | Single Color LED, Hyper Bright Yellow, Diffused, | APEM Inc | Q6P1BXXHY12E vs Q6P5GXXHY28 |
Q14F1GXXHY220E-023 | Visible LED, | APEM Inc | Q6P1BXXHY12E vs Q14F1GXXHY220E-023 |
Q14F3ARXXHY110E-0AJ | Visible LED, | APEM Inc | Q6P1BXXHY12E vs Q14F3ARXXHY110E-0AJ |
Q6F7CXXHY06 | Single Color LED, Hyper Bright Yellow, Diffused, | APEM Inc | Q6P1BXXHY12E vs Q6F7CXXHY06 |
Q19EP1BXXHY110E-0AG | Visible LED, | APEM Inc | Q6P1BXXHY12E vs Q19EP1BXXHY110E-0AG |
Q14R1ARXXHY110-041 | Visible LED, | APEM Inc | Q6P1BXXHY12E vs Q14R1ARXXHY110-041 |
Q14F3AYXXHY220-013 | Visible LED, | APEM Inc | Q6P1BXXHY12E vs Q14F3AYXXHY220-013 |