Part Details for Q6F3CXXG12E by APEM Inc
Overview of Q6F3CXXG12E by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for Q6F3CXXG12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3877
|
Newark | Panel Mount Indicator, Led, 6Mm, Green, 12Vdc, Led Color:Green, Operating Voltage:12Vdc, Mounting Hole Dia:6Mm, Forward Current If:20Ma, Luminous Intensity:8Mcd, Ip/Nema Rating:Ip67, Packaging:Each, Product Range:- Rohs Compliant: Yes |Apem Q6F3CXXG12E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$8.4100 / $13.3500 | Buy Now |
DISTI #
679-2713-ND
|
DigiKey | LED PANEL MOUNT INDICATOR GRN Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1783 In Stock |
|
$9.5036 / $17.2900 | Buy Now |
DISTI #
642-Q6F3CXXG12E
|
Mouser Electronics | LED Panel Mount Indicators Green LED 12VDC 6mm Wire IP67 RoHS: Compliant | 32 |
|
$10.0600 / $17.2800 | Buy Now |
DISTI #
70429310
|
RS | Flushindicator Pmnt,6mm Mount Size, Green LED, LeadWires Term,3 mm Lamp Size,12Vdc | APEM Components Q6F3CXXG12E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9700 / $17.4600 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 6mm - Green - 12VDC - Flush Mount - Chrome Bezel - Wires - IP67 RoHS: Compliant |
818 In Stock |
|
$9.2700 / $15.0900 | Buy Now |
DISTI #
80314717
|
Verical | LED Panel Mount Indicator Uni-Color Green 12mcd Automotive 2-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2247 | Americas - 815 |
|
$12.5267 / $18.2909 | Buy Now |
|
Powell Electronics | LED Indicator Min Qty: 1 | 12 |
|
$24.8500 / $52.7000 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 6mm - Green - 12VDC - Flush Mount - Chrome Bezel - Wires - IP67 RoHS: Compliant |
818 In Stock |
|
$9.2700 / $15.0900 | Buy Now |
Part Details for Q6F3CXXG12E
Q6F3CXXG12E CAD Models
Q6F3CXXG12E Part Data Attributes
|
Q6F3CXXG12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q6F3CXXG12E
APEM Inc
Single Color LED, Green, Diffused, 6mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 12 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for Q6F3CXXG12E
This table gives cross-reference parts and alternative options found for Q6F3CXXG12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6F3CXXG12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6P1CXXG12E | Single Color LED, Green, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6F3CXXG12E vs Q6P1CXXG12E |
Q6P3CXXG12E | Single Color LED, Green, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6F3CXXG12E vs Q6P3CXXG12E |
Q6P1BXXG12E | Single Color LED, Green, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6F3CXXG12E vs Q6P1BXXG12E |
Q6F3BXXG12E | Single Color LED, Green, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6F3CXXG12E vs Q6F3BXXG12E |
Q6F1BXXG12E | Single Color LED, Green, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6F3CXXG12E vs Q6F1BXXG12E |
Q6P3BXXG12E | Single Color LED, Green, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6F3CXXG12E vs Q6P3BXXG12E |