Part Details for Q67040-S4393 by Infineon Technologies AG
Overview of Q67040-S4393 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for Q67040-S4393
Q67040-S4393 CAD Models
Q67040-S4393 Part Data Attributes:
|
Q67040-S4393
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
Q67040-S4393
Infineon Technologies AG
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-05-18 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 50 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 1.8 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 5.4 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 100 ns |
Alternate Parts for Q67040-S4393
This table gives cross-reference parts and alternative options found for Q67040-S4393. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q67040-S4393, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPB02N60C3E3045A | Power Field-Effect Transistor, 1.8A I(D), 600V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | Infineon Technologies AG | Q67040-S4393 vs SPB02N60C3E3045A |
SPU02N60S5BKMA1 | Power Field-Effect Transistor, 1.8A I(D), 600V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, GREEN, PLASTIC, TO-251, IPAK-3 | Infineon Technologies AG | Q67040-S4393 vs SPU02N60S5BKMA1 |
SPS02N60C3 | Power Field-Effect Transistor, 1.8A I(D), 600V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | Q67040-S4393 vs SPS02N60C3 |
SPS02N60C3BKMA1 | Power Field-Effect Transistor, 1.8A I(D), 600V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | Q67040-S4393 vs SPS02N60C3BKMA1 |
SPSO2N60C3 | Power Field-Effect Transistor, 1.8A I(D), 600V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, GREEN, PLASTIC, TO-251, 3 PIN | Infineon Technologies AG | Q67040-S4393 vs SPSO2N60C3 |
SPB02N60S5-E3045A | Power Field-Effect Transistor, 1.8A I(D), 600V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | Q67040-S4393 vs SPB02N60S5-E3045A |
SPB02N60C3ATMA1 | Power Field-Effect Transistor, 1.8A I(D), 600V, 3ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | Q67040-S4393 vs SPB02N60C3ATMA1 |
SPP02N60C3XKSA1 | Power Field-Effect Transistor, 1.8A I(D), 600V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | Q67040-S4393 vs SPP02N60C3XKSA1 |
SPP02N60C3HKSA1 | Power Field-Effect Transistor, 1.8A I(D), 600V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | Q67040-S4393 vs SPP02N60C3HKSA1 |