Part Details for Q65112A7618 by OSRAM Opto Semiconductors
Overview of Q65112A7618 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Agriculture Technology
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Part Details for Q65112A7618
Q65112A7618 CAD Models
Q65112A7618 Part Data Attributes
|
Q65112A7618
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Q65112A7618
OSRAM Opto Semiconductors
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA WHITE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 5 A | |
Forward Voltage-Max | 3.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.24 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 1.2 V | |
Shape | RECTANGULAR | |
Size | 6.19 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.64 mm | |
Viewing Angle | 130 deg |