Part Details for Q65111A3179 by OSRAM GmbH
Overview of Q65111A3179 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for Q65111A3179
Q65111A3179 CAD Models
Q65111A3179 Part Data Attributes:
|
Q65111A3179
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
Q65111A3179
OSRAM GmbH
POSITION, LINEAR SENSOR-DIFFUSE, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, SMT-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
Body Breadth | 3.2 mm | |
Body Height | 1.9 mm | |
Body Length or Diameter | 4 mm | |
JESD-609 Code | e3 | |
Measurement Range-Max (mm) | 5 mm | |
Measurement Range-Min (mm) | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Phototransistor | |
Package Shape/Style | RECTANGULAR | |
Response Time | 30 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |