Part Details for Q65110A7073 by OSRAM Opto Semiconductors
Overview of Q65110A7073 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for Q65110A7073
Q65110A7073 CAD Models
Q65110A7073 Part Data Attributes:
|
Q65110A7073
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Q65110A7073
OSRAM Opto Semiconductors
Photoelectric Sensor, 1.7-3.6V, Square, Surface Mount, ROHS COMPLIANT, SMD-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, SMD-6 | |
Reach Compliance Code | compliant | |
Body Breadth | 3.7 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 3.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 1.7-3.6V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Response Time | 90000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for Q65110A7073
This table gives cross-reference parts and alternative options found for Q65110A7073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q65110A7073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q65110A7073 | PROXIMITY SENSOR-PHOTOELECTRIC, 1.7-3.6V, SQUARE, SURFACE MOUNT, ROHS COMPLIANT, SMD-6 | OSRAM GmbH | Q65110A7073 vs Q65110A7073 |