Part Details for Q65110A2149 by OSRAM GmbH
Overview of Q65110A2149 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for Q65110A2149
Q65110A2149 CAD Models
Q65110A2149 Part Data Attributes
|
Q65110A2149
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
Q65110A2149
OSRAM GmbH
Visible LED, SINGLE COLOR LED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 267.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.1 mm | |
Packing Method | TR, 7/13 INCH | |
Peak Wavelength | 610 nm | |
Shape | RECTANGULAR | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for Q65110A2149
This table gives cross-reference parts and alternative options found for Q65110A2149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q65110A2149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LOT676-S1T1-24 | SINGLE COLOR LED, ORANGE, 2.4 mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | OSRAM GmbH | Q65110A2149 vs LOT676-S1T1-24 |
LOT676-S1T1-24 | Single Color LED, Orange, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | OSRAM Opto Semiconductors | Q65110A2149 vs LOT676-S1T1-24 |