Q6156-140-30Y25CGDF-30
Description: 30 CONTACT(S), FEMALE, RIGHT ANGLE; STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER

Overview of Q6156-140-30Y25CGDF-30 by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for Q6156-140-30Y25CGDF-30 by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Q6156-140-30Y25CGDF-30 by Micross Components

Q6156-140-30Y25CGDF-30
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Reach Compliance Code
unknown
Additional Feature
POLARIZED
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
GOLD (30)
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE; STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
30
Want to compare parts?
  1. Q6156-140-30Y25CGDF-30
    Micross Components
    30 CONTACT(S), FEMALE, RIGHT ANGLE; STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q6156-140-30Y25CGDF-30 by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q6156-140-30Y25CGDF-30 by Micross Components

Select Manufacturer
Which Manufacturer of Q6156-140-30Y25CGDF-30 would you like to use for your alert(s)?
  • Please alert me when Q6156-140-30Y25CGDF-30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q6156-140-30Y25CGDF-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q6156-140-30Y25CGDF-30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q6156-140-30Y25CGDF-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q6156-140-30Y25CGDF-30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q6156-140-30Y25CGDF-30 by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: