Part Details for Q6040J7TP by Littelfuse Inc
Overview of Q6040J7TP by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for Q6040J7TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5691
|
Newark | Altnstr 600V 40A 100(1-3)Ma To218X Iso/Tube Rohs Compliant: Yes |Littelfuse Q6040J7TP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 238 |
|
$6.9200 / $10.9300 | Buy Now |
DISTI #
31T8303
|
Newark | Triac, 600 V, 40 A, 335 A, 100 Ma, 2 V Rohs Compliant: Yes |Littelfuse Q6040J7TP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 / $10.7200 | Buy Now |
DISTI #
56P4263
|
Newark | Altnstr 600V 40A 100(1-3)Ma To218X Iso/Tube Rohs Compliant: Yes |Littelfuse Q6040J7TP Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.5600 / $7.4900 | Buy Now |
DISTI #
Q6040J7TP-ND
|
DigiKey | TRIAC ALTERNISTOR 600V TO218X Min Qty: 1 Lead time: 15 Weeks Container: Tube |
242 In Stock |
|
$6.7907 / $10.7200 | Buy Now |
DISTI #
576-Q6040J7TP
|
Mouser Electronics | Triacs Altnstr 600V 40A Iso 100(1-3)mA RoHS: Compliant | 2332 |
|
$6.6800 / $10.6200 | Buy Now |
DISTI #
70184655
|
RS | Q6040J7TP , TRIAC, 600V 40A, Gate Trigger 2V 100mA, 3-Pin TO-218X | Littelfuse Q6040J7TP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 250 |
|
$17.0400 / $20.0300 | Buy Now |
|
Future Electronics | 600 V 40 A Through Hole Snubberless TRIAC Alternistor TO-218X Isolated RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$7.1400 / $7.3200 | Buy Now |
|
Future Electronics | 600 V 40 A Through Hole Snubberless TRIAC Alternistor TO-218X Isolated RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$7.1400 / $7.3200 | Buy Now |
DISTI #
77894818
|
Verical | TRIAC 600V 400A 3-Pin(3+Tab) TO-218X Tube Min Qty: 6 Package Multiple: 1 | Americas - 173 |
|
$9.8429 / $14.1221 | Buy Now |
DISTI #
Q6040J7TP
|
TTI | Triacs Altnstr 600V 40A Iso 100(1-3)mA RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 1175 In Stock |
|
$6.6100 / $8.6700 | Buy Now |
Part Details for Q6040J7TP
Q6040J7TP CAD Models
Q6040J7TP Part Data Attributes
|
Q6040J7TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q6040J7TP
Littelfuse Inc
Alternistor TRIAC, 600V V(DRM), 40A I(T)RMS, ROHS COMPLIANT, PLASTIC, TO-218X, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-218X | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 50 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 625 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-PSFM-D3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 5 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q6040J7TP
This table gives cross-reference parts and alternative options found for Q6040J7TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6040J7TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4040J7TP | Alternistor TRIAC, 400V V(DRM), 40A I(T)RMS, ROHS COMPLIANT, PLASTIC, TO-218X, 3 PIN | Littelfuse Inc | Q6040J7TP vs Q4040J7TP |
Q2040J7TP | Alternistor TRIAC, 200V V(DRM), 40A I(T)RMS, ISOLATED TO-218X, 3 PIN | Littelfuse Inc | Q6040J7TP vs Q2040J7TP |