There are no models available for this part yet.
Overview of Q6025K6TP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Q6025K6TP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56P4262
|
Newark | Altnstr 600V 25A 80-80-80 Ma To218 Iso/ Tube |Littelfuse Q6025K6TP RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1500 / $4.8600 | Buy Now | |
DISTI #
Q6025K6TP-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 25A TO218 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
247 In Stock |
|
$4.2444 / $5.7400 | Buy Now | |
DISTI #
576-Q6025K6TP
|
Mouser Electronics | Triacs Altnstr 600V 25A Iso 80-80-80 mA RoHS: Compliant | 310 |
|
$4.8600 / $5.7400 | Buy Now | |
Future Electronics | Qxx25xx Series 600 V 25 A Through Hole Standard Alternistor Triac TO-218 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$4.1600 / $4.3900 | Buy Now | ||
Future Electronics | Qxx25xx Series 600 V 25 A Through Hole Standard Alternistor Triac TO-218 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$4.1600 / $4.3900 | Buy Now | ||
DISTI #
Q6025K6TP
|
TTI | Triacs Altnstr 600V 25A Iso 80-80-80 mA RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 475 In Stock |
|
$4.2400 / $4.8700 | Buy Now | |
Chip 1 Exchange | INSTOCK | 25996 |
|
RFQ | |||
New Advantage Corporation | TRIAC DIS.25A 600V ISOLATED SNUBBERLESS TOP3 THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 15997 |
|
$3.0800 / $3.3000 | Buy Now | ||
Ozdisan Elektronik | TRIAC DIS.25A 600V ISOLATED SNUBBERLESS TOP3 THT | 19997 |
|
$2.3195 / $2.5514 | Buy Now |
CAD Models for Q6025K6TP by Littelfuse Inc
Part Data Attributes for Q6025K6TP by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
TO-218AC
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min
|
30 V/us
|
Critical Rate of Rise of Off-State Voltage-Min
|
600 V/us
|
DC Gate Trigger Current-Max
|
80 mA
|
DC Gate Trigger Voltage-Max
|
1.3 V
|
Holding Current-Max
|
100 mA
|
JEDEC-95 Code
|
TO-218AC
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
2
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
25 A
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trigger Device Type
|
ALTERNISTOR TRIAC
|