Part Details for Q6010LTH by Teccor
Overview of Q6010LTH by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Motor control systems
Part Details for Q6010LTH
Q6010LTH CAD Models
Q6010LTH Part Data Attributes
|
Q6010LTH
Teccor
Buy Now
Datasheet
|
Compare Parts:
Q6010LTH
Teccor
TRIAC With INT Trigger, 600V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-220AB | |
Package Description | ISOLATED TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.05 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC WITH INT TRIGGER |
Alternate Parts for Q6010LTH
This table gives cross-reference parts and alternative options found for Q6010LTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6010LTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6010LTHTP | TRIAC With INT Trigger, 600V V(DRM), 10A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | Q6010LTH vs Q6010LTHTP |
Q6010LTH | TRIAC With INT Trigger, 600V V(DRM), 10A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | Q6010LTH vs Q6010LTH |