Part Details for Q6010LH568 by Teccor
Overview of Q6010LH568 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q6010LH568
Q6010LH568 CAD Models
Q6010LH568 Part Data Attributes
|
Q6010LH568
Teccor
Buy Now
Datasheet
|
Compare Parts:
Q6010LH568
Teccor
Alternistor TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JESD-30 Code | R-PSFM-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q6010LH568
This table gives cross-reference parts and alternative options found for Q6010LH568. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6010LH568, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6010LH568 | Alternistor TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220, 3 PIN | Littelfuse Inc | Q6010LH568 vs Q6010LH568 |