Part Details for Q6006F51 by Littelfuse Inc
Overview of Q6006F51 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q6006F51
Q6006F51 CAD Models
Q6006F51 Part Data Attributes
|
Q6006F51
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q6006F51
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-202, TO-202, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 3 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50000 mA | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.05 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Q6006F51
This table gives cross-reference parts and alternative options found for Q6006F51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6006F51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4006LH4 | Alternistor TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Q6006F51 vs Q4006LH4 |
DTA6E-N | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN | SANYO Electric Co Ltd | Q6006F51 vs DTA6E-N |
T2801D | TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, | Loras Industries Inc | Q6006F51 vs T2801D |
BTA06-600CW | 6A standard and Snubberless™ Triacs | STMicroelectronics | Q6006F51 vs BTA06-600CW |
BTB06-600TW | 600V, 6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, TO-220AB, 3 PIN | STMicroelectronics | Q6006F51 vs BTB06-600TW |
T2500D | 400 V, 6.0 A Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | Q6006F51 vs T2500D |
BTB06-400BW | 400V, 6A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | Q6006F51 vs BTB06-400BW |
BTB06-400TW | 400V, 6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | Q6006F51 vs BTB06-400TW |
Q6006LT | TRIAC With INT Trigger, 600V V(DRM), 6A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | Q6006F51 vs Q6006LT |
Q4006RH4TP | Alternistor TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Q6006F51 vs Q4006RH4TP |