Part Details for Q56.0-JXS53-8-10-15-FU-HMR-LF by Jauch Quartz America
Overview of Q56.0-JXS53-8-10-15-FU-HMR-LF by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for Q56.0-JXS53-8-10-15-FU-HMR-LF
Q56.0-JXS53-8-10-15-FU-HMR-LF CAD Models
Q56.0-JXS53-8-10-15-FU-HMR-LF Part Data Attributes
|
Q56.0-JXS53-8-10-15-FU-HMR-LF
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q56.0-JXS53-8-10-15-FU-HMR-LF
Jauch Quartz America
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT; TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 56 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | |
Series Resistance | 20 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |