There are no models available for this part yet.
Overview of Q48T08120-PDA0 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJH60A01RDPD-A0#J2 | Renesas Electronics Corporation | IGBT for Inverter Applications, TO-252, /Embossed Tape | |
RJH60A83RDPD-A0#J2 | Renesas Electronics Corporation | IGBT for Inverter Applications, TO-252, /Embossed Tape | |
RJH60A81RDPD-A0#J2 | Renesas Electronics Corporation | IGBT for Inverter Applications, TO-252, /Embossed Tape |
CAD Models for Q48T08120-PDA0 by Bel Fuse
Part Data Attributes for Q48T08120-PDA0 by Bel Fuse
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BEL FUSE INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-P8
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Output Voltage-Max
|
13.2 V
|
Output Voltage-Min
|
9.6 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
96 W
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for Q48T08120-PDA0
This table gives cross-reference parts and alternative options found for Q48T08120-PDA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q48T08120-PDA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q48T08120-PDA0G | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | Bel Fuse | Q48T08120-PDA0 vs Q48T08120-PDA0G |
Q48T08120-PDA0 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | Bel Power Solutions | Q48T08120-PDA0 vs Q48T08120-PDA0 |