Part Details for Q45BB6LVQ5 by TURCK Inc
Overview of Q45BB6LVQ5 by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for Q45BB6LVQ5
Q45BB6LVQ5 CAD Models
Q45BB6LVQ5 Part Data Attributes
|
Q45BB6LVQ5
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
Q45BB6LVQ5
TURCK Inc
Retroreflective Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 44.5 mm | |
Body Height | 69 mm | |
Body Length or Diameter | 54.6 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 9000 mm | |
Measurement Range-Min (mm) | 80 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | NPN/PNP, NO | |
Package Shape/Style | RECTANGULAR | |
Response Time | 2000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |