There are no models available for this part yet.
Overview of Q4006N4RP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Q4006N4RP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Q4006N4RPTR-ND
|
DigiKey | TRIAC 400V 6A TO263 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0027 / $1.2925 | Buy Now | |
DISTI #
576-Q4006N4RP
|
Mouser Electronics | Triacs 400V 6A 25-25-25mA RoHS: Compliant | 0 |
|
$1.1000 / $2.3100 | Order Now | |
Future Electronics | Q4006N4RP Series 6 A 400 V Non-Isolated Bidirectional TRIAC - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9600 / $1.0500 | Buy Now | ||
Future Electronics | Q4006N4RP Series 6 A 400 V Non-Isolated Bidirectional TRIAC - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9600 / $1.0500 | Buy Now | ||
DISTI #
Q4006N4RP
|
TTI | Triacs 400V 6A 25-25-25mA RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9600 / $1.0600 | Buy Now |
CAD Models for Q4006N4RP by Littelfuse Inc
Part Data Attributes for Q4006N4RP by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
D2PAK
|
Package Description
|
SMALL OUTLINE, R-PSSO-G2
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
MAIN TERMINAL 2
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min
|
120 V/us
|
DC Gate Trigger Current-Max
|
25 mA
|
DC Gate Trigger Voltage-Max
|
1.3 V
|
Holding Current-Max
|
50 mA
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
2 mA
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
6 A
|
Repetitive Peak Off-state Voltage
|
400 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trigger Device Type
|
TRIAC
|
Alternate Parts for Q4006N4RP
This table gives cross-reference parts and alternative options found for Q4006N4RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q4006N4RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q2006N4RP | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 6A I(T)RMS, TO-263AB, TO-263, D2PAK-3 | Littelfuse Inc | Q4006N4RP vs Q2006N4RP |
Q2006N4TP | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 6A I(T)RMS, TO-263AB, TO-263, D2PAK-3 | Littelfuse Inc | Q4006N4RP vs Q2006N4TP |