Part Details for Q36SR12017NKFA by Delta Electronics Inc
Overview of Q36SR12017NKFA by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q36SR12017NKFA
Q36SR12017NKFA CAD Models
Q36SR12017NKFA Part Data Attributes
|
Q36SR12017NKFA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
Q36SR12017NKFA
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 204W, Hybrid, QUARTER BRICK- 8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Length | 58.4 mm | |
Line Regulation-Max | 0.0018% | |
Load Regulation-Max | 0.125% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 17 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 260 kHz | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 204 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.028 s | |
Width | 36.8 mm |