Part Details for Q29.9990-JXS21P4-8-30/15-FU-AEC by Jauch Quartz America
Overview of Q29.9990-JXS21P4-8-30/15-FU-AEC by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM6J808R | Toshiba Electronic Devices & Storage Corporation | MOSFET, P-ch, -40 V, -7 A, 0.035 Ohm@10V, TSOP6F, AEC-Q101 | |
SSM6K819R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 100 V, 10 A, 0.0258 Ohm@10V, TSOP6F, AEC-Q101 | |
SSM6K809R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 60 V, 6.0 A, 0.036 Ohm@10V, TSOP6F, AEC-Q101 |
Part Details for Q29.9990-JXS21P4-8-30/15-FU-AEC
Q29.9990-JXS21P4-8-30/15-FU-AEC CAD Models
Q29.9990-JXS21P4-8-30/15-FU-AEC Part Data Attributes
|
Q29.9990-JXS21P4-8-30/15-FU-AEC
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q29.9990-JXS21P4-8-30/15-FU-AEC
Jauch Quartz America
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AEC-Q200; AT-CUT; TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 29.999 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES |
Alternate Parts for Q29.9990-JXS21P4-8-30/15-FU-AEC
This table gives cross-reference parts and alternative options found for Q29.9990-JXS21P4-8-30/15-FU-AEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q29.9990-JXS21P4-8-30/15-FU-AEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.