Q29.9990-12-50/100-T4-3OT-TA
Jauch Quartz America
Description: Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/U, 2 PIN

Overview of Q29.9990-12-50/100-T4-3OT-TA by Jauch Quartz America

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
2SD999(0)-T1-AY Renesas Electronics Corporation Small Signal Bipolar Transistors
TW9990AT-NA1-GRT Renesas Electronics Corporation Low Power NTSC/PAL/SECAM Video Decoder with Differential CVBS Inputs
TW9990AT-NA1-GR Renesas Electronics Corporation Low Power NTSC/PAL/SECAM Video Decoder with Differential CVBS Inputs

CAD Models for Q29.9990-12-50/100-T4-3OT-TA by Jauch Quartz America
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Q29.9990-12-50/100-T4-3OT-TA by Jauch Quartz America

Q29.9990-12-50/100-T4-3OT-TA
Jauch Quartz America
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
JAUCH QUARTZ GMBH
Package Description
HC49/U, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
AT-CUT
Aging
5 PPM/ FIRST YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
Drive Level
100 µW
Frequency Stability
0.01%
Frequency Tolerance
50 ppm
Load Capacitance
12 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
29.999 MHz
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Physical Dimension
10.8 mm X 4.5 mm X 13 mm
Series Resistance
35 Ω
Surface Mount
NO
Want to compare parts?
  1. Q29.9990-12-50/100-T4-3OT-TA
    Jauch Quartz America
    Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/U, 2 PIN
    VS

Alternate Parts for Q29.9990-12-50/100-T4-3OT-TA

This table gives cross-reference parts and alternative options found for Q29.9990-12-50/100-T4-3OT-TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q29.9990-12-50/100-T4-3OT-TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Q29.9990-12-50/100-T3-FU-PT-LF Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/U, 2 PIN Jauch Quartz America Q29.9990-12-50/100-T4-3OT-TA vs Q29.9990-12-50/100-T3-FU-PT-LF
Q29.9990-12-50/100-T4-3OT-TR Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/U, 2 PIN Jauch Quartz America Q29.9990-12-50/100-T4-3OT-TA vs Q29.9990-12-50/100-T4-3OT-TR
Q29.9990-12-50/100-3OT-TA Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/U, 2 PIN Jauch Quartz America Q29.9990-12-50/100-T4-3OT-TA vs Q29.9990-12-50/100-3OT-TA
Q29.9990-12-50/100-T2-FU-TA Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/U, 2 PIN Jauch Quartz America Q29.9990-12-50/100-T4-3OT-TA vs Q29.9990-12-50/100-T2-FU-TA
Q29.9990-12-50/100-5OT-PT Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/U, 2 PIN Jauch Quartz America Q29.9990-12-50/100-T4-3OT-TA vs Q29.9990-12-50/100-5OT-PT
Q29.9990-12-50/100-T1-7OT-TA-LF Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/U, 2 PIN Jauch Quartz America Q29.9990-12-50/100-T4-3OT-TA vs Q29.9990-12-50/100-T1-7OT-TA-LF
Q29.9990-12-50/100-T1-5OT-TA-LF Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/U, 2 PIN Jauch Quartz America Q29.9990-12-50/100-T4-3OT-TA vs Q29.9990-12-50/100-T1-5OT-TA-LF
Q29.9990-12-50/100-T4-5OT-TR Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/U, 2 PIN Jauch Quartz America Q29.9990-12-50/100-T4-3OT-TA vs Q29.9990-12-50/100-T4-5OT-TR
Q29.9990-12-50/100-T2-7OT-PT Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/U, 2 PIN Jauch Quartz America Q29.9990-12-50/100-T4-3OT-TA vs Q29.9990-12-50/100-T2-7OT-PT
Q29.9990-12-50/100-T1-3OT-PT Parallel - 3Rd Overtone Quartz Crystal, 29.999MHz Nom, HC49/U, 2 PIN Jauch Quartz America Q29.9990-12-50/100-T4-3OT-TA vs Q29.9990-12-50/100-T1-3OT-PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q29.9990-12-50/100-T4-3OT-TA by Jauch Quartz America.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q29.9990-12-50/100-T4-3OT... by Jauch Quartz America

Select Manufacturer
Which Manufacturer of Q29.9990-12-50/100-T4-3OT... would you like to use for your alert(s)?
  • Please alert me when Q29.9990-12-50/100-T4-3OT... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q29.9990-12-50/100-T4-3OT... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q29.9990-12-50/100-T4-3OT... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q29.9990-12-50/100-T4-3OT... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q29.9990-12-50/100-T4-3OT....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q29.9990-12-50/100-T4-3OT-TA by Jauch Quartz America

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: