Part Details for Q25NS32R0002813 by Seiko Epson Corporation
Overview of Q25NS32R0002813 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for Q25NS32R0002813
Q25NS32R0002813 CAD Models
Q25NS32R0002813 Part Data Attributes:
|
Q25NS32R0002813
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
Q25NS32R0002813
Seiko Epson Corporation
1-Port Saw Resonator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TR, 13 INCH | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0058% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 1010.6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.8XB3.8XH0.98 (mm)/L0.15XB0.15XH0.039 (inch) | |
Surface Mount | YES |