Part Details for Q25FS5550001014 by Seiko Epson Corporation
Overview of Q25FS5550001014 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q25FS5550001014
Q25FS5550001014 CAD Models
Q25FS5550001014 Part Data Attributes
|
Q25FS5550001014
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
Q25FS5550001014
Seiko Epson Corporation
1-Port Saw Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TR, 13 INCH | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0122% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 308 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES |