Part Details for Q24T30033-PCA0 by Bel Power Solutions
Overview of Q24T30033-PCA0 by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MPCA0262CEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Termimal, AWG16-18, 100u\\ Tin, Reel | |
G88MPCA0362CEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Termimal, AWG20-24, 100u\\ Tin, Reel | |
G88MPCA0462CEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Termimal, AWG26-30, 100u\\ Tin, Reel |
Part Details for Q24T30033-PCA0
Q24T30033-PCA0 CAD Models
Q24T30033-PCA0 Part Data Attributes
|
Q24T30033-PCA0
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
Q24T30033-PCA0
Bel Power Solutions
DC-DC Regulated Power Supply Module, MODULE-8
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Length | 58.42 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 36.83 mm |
Alternate Parts for Q24T30033-PCA0
This table gives cross-reference parts and alternative options found for Q24T30033-PCA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q24T30033-PCA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q24T30033-NAA0 | DC-DC Regulated Power Supply Module, MODULE-8 | Bel Power Solutions | Q24T30033-PCA0 vs Q24T30033-NAA0 |
Q24T30033-NAC0G | DC-DC Regulated Power Supply Module, ROHS COMPLIANT, MODULE-8 | Bel Power Solutions | Q24T30033-PCA0 vs Q24T30033-NAC0G |
Q24T30033-NDC0 | DC-DC Regulated Power Supply Module, MODULE-8 | Bel Fuse | Q24T30033-PCA0 vs Q24T30033-NDC0 |
Q24T30033-NDA0 | DC-DC Regulated Power Supply Module, MODULE-8 | Bel Power Solutions | Q24T30033-PCA0 vs Q24T30033-NDA0 |
Q24T30033-NCC0G | DC-DC Regulated Power Supply Module, ROHS COMPLIANT, MODULE-8 | Bel Power Solutions | Q24T30033-PCA0 vs Q24T30033-NCC0G |
Q24T30033-NBA0 | DC-DC Regulated Power Supply Module, MODULE-8 | Bel Fuse | Q24T30033-PCA0 vs Q24T30033-NBA0 |
Q24T30033-NDA0 | DC-DC Regulated Power Supply Module, MODULE-8 | Bel Fuse | Q24T30033-PCA0 vs Q24T30033-NDA0 |
Q24T30033-PCC0G | DC-DC Regulated Power Supply Module, ROHS COMPLIANT, MODULE-8 | Bel Fuse | Q24T30033-PCA0 vs Q24T30033-PCC0G |
Q24T30033-PDB0G | DC-DC Regulated Power Supply Module, ROHS COMPLIANT, MODULE-8 | Bel Fuse | Q24T30033-PCA0 vs Q24T30033-PDB0G |
Q24T30033-PCB0G | DC-DC Regulated Power Supply Module, ROHS COMPLIANT, MODULE-8 | Bel Fuse | Q24T30033-PCA0 vs Q24T30033-PCB0G |