Part Details for Q23SN6RQ by Banner Engineering Corp
Overview of Q23SN6RQ by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q23SN6RQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H6308
|
Newark | Photoelectric Sensor, Opposed, 8M, Sensing Range Max:8M, Sensing Method:Opposed, Sensor Output Type:Npn, Product Range:Q23 Series, Connection Method:Cable, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Banner Engineering Q23SN6RQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for Q23SN6RQ
Q23SN6RQ CAD Models
Q23SN6RQ Part Data Attributes
|
Q23SN6RQ
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
Q23SN6RQ
Banner Engineering Corp
Photoelectric Sensor, 0mm Min, 8000mm Max, Rectangular, Board Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, FALSE PULSE ON, POWER UP, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Body Breadth | 12 mm | |
Body Height | 34 mm | |
Body Length or Diameter | 23 mm | |
Housing | ABS | |
Measurement Range-Max (mm) | 8000 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | NPN, NC/NO | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |