Part Details for Q22P1CXXG24E by APEM Inc
Overview of Q22P1CXXG24E by APEM Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for Q22P1CXXG24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R0069
|
Newark | Panel Mount Indicator, Led, 22Mm, Green, 5.9V, Led Color:Green, Operating Voltage:24Vdc, Mounting Hole Dia:22Mm, Forward Current If:40Ma, Luminous Intensity:95Mcd, Ip/Nema Rating:Ip67, Product Range:Q Series, Forward Voltage:5.9V Rohs Compliant: Yes |Apem Q22P1CXXG24E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2200 / $22.1600 | Buy Now |
DISTI #
08AK7200
|
Newark | Q22P1Cxxg24E Rohs Compliant: Yes |Apem Q22P1CXXG24E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6200 / $24.8500 | Buy Now |
DISTI #
2266-Q22P1CXXG24E-ND
|
DigiKey | INDICATOR 24V 22MM PROMINENT GRN Min Qty: 3 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
81 In Stock |
|
$20.0100 / $25.5500 | Buy Now |
DISTI #
679-1777-ND
|
DigiKey | INDICATOR 24V 22MM PROMINENT GRN Min Qty: 3 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6592 | Buy Now |
DISTI #
642-Q22P1CXXG24E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 24V 22MM PROM GREEN RoHS: Compliant | 30 |
|
$26.4400 / $32.9900 | Buy Now |
|
Onlinecomponents.com | 22mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 RoHS: Compliant |
81 Partner Stock |
|
$16.1800 / $31.7600 | Buy Now |
DISTI #
Q22P1CXXG24E
|
TME | Indicator: LED, prominent, green, Ø22mm, IP67, brass, ØLED: 18mm Min Qty: 1 | 0 |
|
$10.5500 / $12.8200 | RFQ |
DISTI #
C1S118300012846
|
Chip1Stop | Panel Mounting LED Indicator RoHS: Compliant | 81 |
|
$20.2000 / $27.7000 | Buy Now |
|
Master Electronics | 22mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 RoHS: Compliant |
81 Partner Stock |
|
$16.1800 / $31.7600 | Buy Now |
Part Details for Q22P1CXXG24E
Q22P1CXXG24E CAD Models
Q22P1CXXG24E Part Data Attributes
|
Q22P1CXXG24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q22P1CXXG24E
APEM Inc
INDICATOR 24V 22MM PROMINENT GRN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Apem | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 6 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 95.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |