Part Details for Q22FA1280014001 by Seiko Epson Corporation
Overview of Q22FA1280014001 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q22FA1280014001
Q22FA1280014001 CAD Models
Q22FA1280014001 Part Data Attributes
|
Q22FA1280014001
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
Q22FA1280014001
Seiko Epson Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Aging | 1 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x 1.6mm x 0.5mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |
Alternate Parts for Q22FA1280014001
This table gives cross-reference parts and alternative options found for Q22FA1280014001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q22FA1280014001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GSX-433/122NF26.0MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, METAL PACKAGE-4 | Q22FA1280014001 vs GSX-433/122NF26.0MHZ |
GSX-333/122NF26.0MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Q22FA1280014001 vs GSX-333/122NF26.0MHZ |
GSX-433/123NF26.0MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, METAL PACKAGE-4 | Q22FA1280014001 vs GSX-433/123NF26.0MHZ |
GSX-333/121NF26.0MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Q22FA1280014001 vs GSX-333/121NF26.0MHZ |
GSX-333/123NF26.0MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Q22FA1280014001 vs GSX-333/123NF26.0MHZ |
SA324260F12IJT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 26MHz Nom, LEAD FREE PACKAGE-4 | Q22FA1280014001 vs SA324260F12IJT |
GSX-433/121NF26.0MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, METAL PACKAGE-4 | Q22FA1280014001 vs GSX-433/121NF26.0MHZ |