Part Details for Q22.0-JXS75-12-10-50-FU-LF by Jauch Quartz America
Overview of Q22.0-JXS75-12-10-50-FU-LF by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q22.0-JXS75-12-10-50-FU-LF
Q22.0-JXS75-12-10-50-FU-LF CAD Models
Q22.0-JXS75-12-10-50-FU-LF Part Data Attributes
|
Q22.0-JXS75-12-10-50-FU-LF
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q22.0-JXS75-12-10-50-FU-LF
Jauch Quartz America
Parallel - Fundamental Quartz Crystal, 22MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 22 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 7.5mm x 5.2mm x 1.3mm | |
Series Resistance | 15 Ω | |
Surface Mount | YES |
Alternate Parts for Q22.0-JXS75-12-10-50-FU-LF
This table gives cross-reference parts and alternative options found for Q22.0-JXS75-12-10-50-FU-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q22.0-JXS75-12-10-50-FU-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q22.0-JXS75-12-10-50-T2-FU-LF | Jauch Quartz America | Check for Price | Parallel - Fundamental Quartz Crystal, 22MHz Nom, SMD, 4 PIN | Q22.0-JXS75-12-10-50-FU-LF vs Q22.0-JXS75-12-10-50-T2-FU-LF |