Part Details for Q21.9990-JXS53P4-30-30/30-T1-FU-HMR by Jauch Quartz America
Overview of Q21.9990-JXS53P4-30-30/30-T1-FU-HMR by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for Q21.9990-JXS53P4-30-30/30-T1-FU-HMR
Q21.9990-JXS53P4-30-30/30-T1-FU-HMR CAD Models
Q21.9990-JXS53P4-30-30/30-T1-FU-HMR Part Data Attributes
|
Q21.9990-JXS53P4-30-30/30-T1-FU-HMR
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q21.9990-JXS53P4-30-30/30-T1-FU-HMR
Jauch Quartz America
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT; TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 21.999 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | |
Series Resistance | 20 Ω | |
Surface Mount | YES |
Alternate Parts for Q21.9990-JXS53P4-30-30/30-T1-FU-HMR
This table gives cross-reference parts and alternative options found for Q21.9990-JXS53P4-30-30/30-T1-FU-HMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q21.9990-JXS53P4-30-30/30-T1-FU-HMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.