Part Details for Q21.9990-JXG75P2-12-30/100-T3-FU-RKE-LF by Jauch Quartz America
Overview of Q21.9990-JXG75P2-12-30/100-T3-FU-RKE-LF by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for Q21.9990-JXG75P2-12-30/100-T3-FU-RKE-LF
Q21.9990-JXG75P2-12-30/100-T3-FU-RKE-LF CAD Models
Q21.9990-JXG75P2-12-30/100-T3-FU-RKE-LF Part Data Attributes
|
Q21.9990-JXG75P2-12-30/100-T3-FU-RKE-LF
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q21.9990-JXG75P2-12-30/100-T3-FU-RKE-LF
Jauch Quartz America
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TR, 8 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 21.999 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | |
Series Resistance | 20 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |