Part Details for Q21.9990-JXG32P4-S-30/50-T1-FU-LF by Jauch Quartz America
Overview of Q21.9990-JXG32P4-S-30/50-T1-FU-LF by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD999(0)-T1-AY | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
TW9990AT-NA1-GRT | Renesas Electronics Corporation | Low Power NTSC/PAL/SECAM Video Decoder with Differential CVBS Inputs | |
TW9990AT-NA1-GR | Renesas Electronics Corporation | Low Power NTSC/PAL/SECAM Video Decoder with Differential CVBS Inputs |
Part Details for Q21.9990-JXG32P4-S-30/50-T1-FU-LF
Q21.9990-JXG32P4-S-30/50-T1-FU-LF CAD Models
Q21.9990-JXG32P4-S-30/50-T1-FU-LF Part Data Attributes
|
Q21.9990-JXG32P4-S-30/50-T1-FU-LF
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q21.9990-JXG32P4-S-30/50-T1-FU-LF
Jauch Quartz America
Series - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 21.999 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for Q21.9990-JXG32P4-S-30/50-T1-FU-LF
This table gives cross-reference parts and alternative options found for Q21.9990-JXG32P4-S-30/50-T1-FU-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q21.9990-JXG32P4-S-30/50-T1-FU-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.