Part Details for Q20P025 by Applied Micro Circuits Corporation
Overview of Q20P025 by Applied Micro Circuits Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q20P025
Q20P025 CAD Models
Q20P025 Part Data Attributes:
|
Q20P025
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
Q20P025
Applied Micro Circuits Corporation
Field Programmable Gate Array, 595 CLBs, 5262 Gates, 1250MHz, Bipolar, CQFP132, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | DIE | |
Package Description | QFF, | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1250 MHz | |
JESD-30 Code | S-CQFP-F132 | |
Number of CLBs | 595 | |
Number of Equivalent Gates | 5262 | |
Number of Terminals | 132 | |
Organization | 595 CLBS, 5262 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | FLAT | |
Terminal Position | QUAD |