Part Details for Q20M100 by Applied Micro Circuits Corporation
Overview of Q20M100 by Applied Micro Circuits Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q20M100
Q20M100 CAD Models
Q20M100 Part Data Attributes:
|
Q20M100
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
Q20M100
Applied Micro Circuits Corporation
Field Programmable Gate Array, 2450 CLBs, 22455 Gates, 1250MHz, Bipolar, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES -4.2 TO -5.7V FOR NOMINAL OPERATION | |
Clock Frequency-Max | 1250 MHz | |
JESD-30 Code | R-XUUC-N | |
Number of CLBs | 2450 | |
Number of Equivalent Gates | 22455 | |
Organization | 2450 CLBS, 22455 GATES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |