There are no models available for this part yet.
Overview of Q2010LT58 by Teccor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for Q2010LT58 by Teccor
Part Data Attributes for Q2010LT58 by Teccor
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TECCOR ELECTRONICS INC
|
Part Package Code
|
TO-220AB
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE
|
Critical Rate of Rise of Commutation Voltage-Min
|
4 V/us
|
Critical Rate of Rise of Off-State Voltage-Min
|
200 V/us
|
Holding Current-Max
|
60 mA
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
10 A
|
Reference Standard
|
UL RECOGNIZED
|
Repetitive Peak Off-state Leakage Current-Max
|
50 µA
|
Repetitive Peak Off-state Voltage
|
200 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
TRIAC WITH INT TRIGGER
|
Alternate Parts for Q2010LT58
This table gives cross-reference parts and alternative options found for Q2010LT58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q2010LT58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q2010LT58 | TRIAC With INT Trigger, 200V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q2010LT58 vs Q2010LT58 |