Part Details for Q20045 by Applied Micro Circuits Corporation
Overview of Q20045 by Applied Micro Circuits Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q20045
Q20045 CAD Models
Q20045 Part Data Attributes:
|
Q20045
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
Q20045
Applied Micro Circuits Corporation
Field Programmable Gate Array, 1233 CLBs, 11302 Gates, 1250MHz, Bipolar, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES -4.2 TO -5.7V FOR NOMINAL OPERATION | |
Clock Frequency-Max | 1250 MHz | |
JESD-30 Code | S-XUUC-N208 | |
Number of CLBs | 1233 | |
Number of Equivalent Gates | 11302 | |
Number of Terminals | 208 | |
Organization | 1233 CLBS, 11302 GATES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |