Part Details for Q20010 by Applied Micro Circuits Corporation
Overview of Q20010 by Applied Micro Circuits Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for Q20010
Q20010 CAD Models
Q20010 Part Data Attributes:
|
Q20010
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
Q20010
Applied Micro Circuits Corporation
Field Programmable Gate Array, 267 CLBs, 2448 Gates, 1250MHz, Bipolar, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | DIE | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES -4.2 TO -5.7V FOR NOMINAL OPERATION | |
Clock Frequency-Max | 1250 MHz | |
Number of CLBs | 267 | |
Number of Equivalent Gates | 2448 | |
Organization | 267 CLBS, 2448 GATES | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Technology | BIPOLAR |