Part Details for Q20004 by Applied Micro Circuits Corporation
Overview of Q20004 by Applied Micro Circuits Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for Q20004
Q20004 CAD Models
Q20004 Part Data Attributes:
|
Q20004
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
Q20004
Applied Micro Circuits Corporation
Field Programmable Gate Array, 123 CLBs, 1121 Gates, 1250MHz, Bipolar, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | DIE | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES -4.2 TO -5.7V FOR NOMINAL OPERATION | |
Clock Frequency-Max | 1250 MHz | |
Number of CLBs | 123 | |
Number of Equivalent Gates | 1121 | |
Organization | 123 CLBS, 1121 GATES | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Technology | BIPOLAR |