Part Details for Q20.0-8-3/30-T3-5OT-PT by Jauch Quartz America
Overview of Q20.0-8-3/30-T3-5OT-PT by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q20.0-8-3/30-T3-5OT-PT
Q20.0-8-3/30-T3-5OT-PT CAD Models
Q20.0-8-3/30-T3-5OT-PT Part Data Attributes
|
Q20.0-8-3/30-T3-5OT-PT
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q20.0-8-3/30-T3-5OT-PT
Jauch Quartz America
Parallel - 3Rd Overtone Quartz Crystal, 20MHz Nom, HC49/U, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | HC49/U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/ FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 3 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 10.8 mm X 4.5 mm X 13 mm | |
Series Resistance | 35 Ω | |
Surface Mount | NO |