Part Details for Q2-13-102 by Pulsar Microwave Corporation
Overview of Q2-13-102 by Pulsar Microwave Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for Q2-13-102
Q2-13-102 CAD Models
Q2-13-102 Part Data Attributes
|
Q2-13-102
Pulsar Microwave Corporation
Buy Now
Datasheet
|
Compare Parts:
Q2-13-102
Pulsar Microwave Corporation
90 Degree Hybrid Coupler, 200MHz Min, 400MHz Max, 0.7dB Insertion Loss-Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PULSAR MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.7 dB | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.4 |