Q2-08-412
Pulsar Microwave Corporation
Description: 90 Degree Hybrid Coupler, 70MHz Min, 140MHz Max, 0.5dB Insertion Loss-Max

Overview of Q2-08-412 by Pulsar Microwave Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Telecommunications

CAD Models for Q2-08-412 by Pulsar Microwave Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Q2-08-412 by Pulsar Microwave Corporation

Q2-08-412
Pulsar Microwave Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PULSAR MICROWAVE CORP
Reach Compliance Code
unknown
Construction
COAXIAL
Insertion Loss-Max
0.5 dB
Operating Frequency-Max
140 MHz
Operating Frequency-Min
70 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
RF/Microwave Device Type
90 DEGREE HYBRID COUPLER
VSWR-Max
1.3
Want to compare parts?
  1. Q2-08-412
    Pulsar Microwave Corporation
    90 Degree Hybrid Coupler, 70MHz Min, 140MHz Max, 0.5dB Insertion Loss-Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q2-08-412 by Pulsar Microwave Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q2-08-412 by Pulsar Microwave Corporation

Select Manufacturer
Which Manufacturer of Q2-08-412 would you like to use for your alert(s)?
  • Please alert me when Q2-08-412 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q2-08-412 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q2-08-412 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q2-08-412 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q2-08-412.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q2-08-412 by Pulsar Microwave Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: